Parametric results for: xc7k325t-1ffg900i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: xc7k325t1ffg900i
Select parts from the table below to compare.
Compare
Compare
XC7K325T-1FFG900I
AMD
$2,593.8636 Buy Yes Active 1 V 500 500 326080 25475 300 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 25475 CLBS 1.098 GHz 1.03 V 970 mV S-PBGA-B900 Not Qualified e1 4 100 °C -40 °C 245 30 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 3.35 mm ADVANCED MICRO DEVICES INC BGA-900 compliant AMD
XC7K325T-1FFG900I
AMD Xilinx
Check for Price Buy Yes Yes Transferred 1 V 500 500 326080 25475 740 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 25475 CLBS 1.098 GHz 1.03 V 970 mV S-PBGA-B900 Not Qualified e1 4 245 30 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 3.35 mm XILINX INC compliant BGA 900 3A991.D 8542.39.00.01