Filter Your Search
1 - 2 of 2 results
![]() |
XC7A35T-2CSG325C
AMD Xilinx
|
$54.0498 Buy | Yes | Yes | Transferred | 1 V | 250 | 250 | 33280 | 2600 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2600 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B325 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 325 | PLASTIC/EPOXY | LFBGA | BGA325,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | XILINX INC | BGA | 325 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC7A35T-2CSG325C
AMD
|
$68.8799 Buy | Yes | Active | 1 V | 150 | 150 | 33280 | 2600 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2600 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B325 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 325 | PLASTIC/EPOXY | LFBGA | BGA325,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | ADVANCED MICRO DEVICES INC | compliant | BGA-325 | AMD |