Parametric results for: xc7a200t-1ffg1156i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc7a200t1ffg1156i
Select parts from the table below to compare.
Compare
Compare
XC7A200T-1FFG1156I
AMD
$280.7406 Yes Active 1 V 500 500 215360 16825 1.27 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 16825 CLBS 1.098 GHz 1.05 V 950 mV S-PBGA-B1156 Not Qualified e1 4 100 °C -40 °C 245 30 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.1 mm ADVANCED MICRO DEVICES INC BGA-1156 compliant AMD
XC7A200T-1FFG1156I
AMD Xilinx
Check for Price Yes Yes Transferred 1 V 500 500 215360 16825 1.27 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 16825 CLBS 1.098 GHz 1.05 V 950 mV S-PBGA-B1156 Not Qualified e1 4 100 °C -40 °C 245 30 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.1 mm XILINX INC compliant BGA 1156 3A991.D 8542.39.00.01