Filter Your Search
1 - 2 of 2 results
|
XC7A15T-2CSG324C
AMD
|
$55.9980 Buy | Yes | Active | 1 V | 210 | 210 | 16640 | 1300 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1300 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B324 | e1 | 3 | 85 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | ADVANCED MICRO DEVICES INC | BGA-324 | compliant | AMD | ||||
|
XC7A15T-2CSG324C
AMD Xilinx
|
Check for Price Buy | Yes | Transferred | 1 V | 250 | 250 | 16640 | 1300 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1300 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B324 | e1 | 3 | 85 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 |