Parametric results for: xc6slx25-2ftg256c under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc6slx252ftg256c
Select parts from the table below to compare.
Compare
Compare
XC6SLX25-2FTG256C
AMD Xilinx
$6.7091 Yes Yes Transferred 1.2 V 186 186 24051 1879 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1879 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 compliant EAR99 8542.39.00.01
XC6SLX25-2FTG256C
AMD
$71.8089 Yes Active 1.2 V 186 186 24051 1879 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1879 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ADVANCED MICRO DEVICES INC 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 compliant AMD