Parametric results for: xc6slx150t-2csg484i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc6slx150t2csg484i
Select parts from the table below to compare.
Compare
Compare
XC6SLX150T-2CSG484I
AMD Xilinx
Check for Price Yes Yes Transferred 1.2 V 290 290 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 100 °C -40 °C 260 30 484 PLASTIC/EPOXY FBGA BGA484,22X22,32 SQUARE GRID ARRAY, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 19 mm 19 mm 1.8 mm XILINX INC BGA 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 484 compliant 3A991.D 8542.39.00.01
XC6SLX150T-2CSG484I
AMD
Check for Price Yes Active 1.2 V 290 290 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 100 °C -40 °C 260 30 484 PLASTIC/EPOXY FBGA BGA484,22X22,32 SQUARE GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 19 mm 19 mm 1.8 mm ADVANCED MICRO DEVICES INC 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 compliant AMD