Parametric results for: xc6slx150-2fgg900c under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc6slx1502fgg900c
Select parts from the table below to compare.
Compare
Compare
XC6SLX150-2FGG900C
AMD Xilinx
$83.8564 Yes Yes Transferred 1.2 V 570 570 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C 250 30 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm XILINX INC BGA 31 X 31 MM, 1 MM PITCH, LEAD FREE, BGA-900 900 compliant 3A991.D 8542.39.00.01
XC6SLX150-2FGG900C
AMD
Check for Price Yes Active 1.2 V 570 570 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C 250 30 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm ADVANCED MICRO DEVICES INC 31 X 31 MM, 1 MM PITCH, LEAD FREE, BGA-900 compliant AMD