Filter Your Search
1 - 3 of 3 results
![]() |
XC3020-100PC68CSPC0110
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 58 | 58 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX 58 I/OS; 256 FLIP-FLOPS; POWER-DOWN ... more | 100 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.699 mm | XILINX INC | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | |||||||
![]() |
XC3020-100PC68CSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 58 | 58 | 1000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 1000 GATES | 256 FLIP-FLOPS; TYP. GATES = 1000-1500 | 100 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 85 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.445 mm | XILINX INC | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | |||||||
![]() |
XC3020-100PC68C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 58 | 58 | 64 | 1000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 1000 GATES | 256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA | 100 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.445 mm | XILINX INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 |