Parametric results for: xc2vp70-6ff1704i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2vp706ff1704i
Select parts from the table below to compare.
Compare
Compare
XC2VP70-6FF1704I
AMD Xilinx
Check for Price No No Obsolete 1.5 V 996 996 74448 8272 320 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 8272 CLBS 1.2 GHz 1.575 V 1.425 V S-PBGA-B1704 Not Qualified e0 4 100 °C -40 °C 225 30 1704 PLASTIC/EPOXY BGA BGA1704,42X42,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.45 mm XILINX INC BGA 42.50 X 42.50 MM, 1 MM PITCH, MS-034AAV-1, FCBGA-1704 1704 not_compliant 3A001.A.7.A 8542.39.00.01