Parametric results for: xc2v1000-4fgg456i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: xc2v10004fgg456i
Select parts from the table below to compare.
Compare
Compare
XC2V1000-4FGG456I
AMD Xilinx
$19.4922 Buy Yes Yes Obsolete 1.5 V 324 324 11520 1000000 1280 440 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1280 CLBS, 1000000 GATES 650 MHz 1.575 V 1.425 V S-PBGA-B456 Not Qualified e1 3 100 °C -40 °C 250 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 23 X 23 MM, 1 MM PITCH, LEAD FREE, MO-034AAJ-1, FBGA-456 456 unknown 3A991.D 8542.39.00.01