Parametric results for: xc2s200-5fg456i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc2s2005fg456i
Select parts from the table below to compare.
Compare
Compare
XC2S200-5FG456I
AMD Xilinx
$27.0113 No No Transferred 2.5 V 288 284 5292 200000 1176 700 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE 1176 CLBS, 200000 GATES 263 MHz 2.625 V 2.375 V S-PBGA-B456 Not Qualified e0 3 100 °C -40 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 456 not_compliant 3A991.D 8542.39.00.01
XC2S200-5FG456I
AMD
Check for Price No Obsolete 2.5 V 288 284 5292 200000 1176 700 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE 1176 CLBS, 200000 GATES 263 MHz 2.625 V 2.375 V S-PBGA-B456 Not Qualified e0 3 100 °C -40 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm ADVANCED MICRO DEVICES INC not_compliant FBGA-456 AMD