Filter Your Search
1 - 2 of 2 results
![]() |
XC2C32A-6VQG44I
AMD Xilinx
|
$1.3701 Buy | Yes | Yes | Transferred | 1.8 V | 6 ns | 32 | 33 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 33 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 300 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | LCC32,.2SQ,20 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2C32A-6VQG44I
AMD
|
Check for Price Buy | Yes | Obsolete | 1.8 V | 6 ns | 32 | 33 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 33 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 300 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | LCC32,.2SQ,20 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 | compliant | AMD |