Parametric results for: xc18v04vq44c under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: xc18v04vq44c
Select parts from the table below to compare.
Compare
Compare
XC18V04VQ44C
AMD Xilinx
$16.0941 Buy No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 20 ns 20 MHz CONFIGURATION MEMORY 20 20000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS PARALLEL/SERIAL 10 mA 25 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 240 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP VQFP-44 44 not_compliant EAR99 8542.32.00.51
XC18V04VQ44C0799
AMD Xilinx
Check for Price Buy Obsolete 4.1943 Mbit 8 512KX8 3.3 V 20 ns CONFIGURATION MEMORY 1 512000 524.288 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP PLASTIC, VQFP-44 44 unknown 3A991.B.1.B.1 8542.32.00.51
XC18V04VQ44C0936
AMD Xilinx
Check for Price Buy No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 20 ns CONFIGURATION MEMORY 1 512000 524.288 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP PLASTIC, VQFP-44 44 compliant 3A991.B.1.B.1 8542.32.00.51
XC18V04VQ44C0901
AMD Xilinx
Check for Price Buy No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 20 ns CONFIGURATION MEMORY 1 512000 524.288 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP TQFP, 44 compliant 3A991.B.1.B.1 8542.32.00.51