Parametric results for: xc18v02vq44c under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: xc18v02vq44c
Select parts from the table below to compare.
Compare
Compare
XC18V02VQ44C
AMD Xilinx
$21.4200 No No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 20 ns 20 MHz CONFIGURATION MEMORY 20 20000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS PARALLEL/SERIAL 10 mA 25 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 240 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP VQFP-44 44 not_compliant EAR99 8542.32.00.51
XC18V02VQ44C0901
AMD Xilinx
Check for Price No No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 20 ns CONFIGURATION MEMORY 1 256000 262.144 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP TQFP, 44 compliant 3A991.B.1.B.1 8542.32.00.51
XC18V02VQ44C0936
AMD Xilinx
Check for Price No No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 20 ns CONFIGURATION MEMORY 1 256000 262.144 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP TQFP, 44 compliant 3A991.B.1.B.1 8542.32.00.51
XC18V02VQ44C0799
AMD Xilinx
Check for Price Obsolete 2.0972 Mbit 8 256KX8 3.3 V 20 ns CONFIGURATION MEMORY 1 256000 262.144 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP TQFP, 44 unknown 3A991.B.1.B.1 8542.32.00.51