Parametric results for: xc18v01vqg44c under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xc18v01vqg44c
Select parts from the table below to compare.
Compare
Compare
XC18V01VQG44C
AMD Xilinx
$40.0000 Buy Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 15 ns 33 MHz CONFIGURATION MEMORY 20 20000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS PARALLEL/SERIAL 10 mA 25 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP VQFP-44 44 compliant EAR99 8542.32.00.51
XC18V01VQG44C0936
AMD Xilinx
Check for Price Buy Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 15 ns CONFIGURATION MEMORY 1 128000 131.072 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP TQFP, 44 compliant 3A991.B.1.B.2 8542.32.00.51
XC18V01VQG44C0901
AMD Xilinx
Check for Price Buy Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 15 ns CONFIGURATION MEMORY 1 128000 131.072 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm XILINX INC QFP PLASTIC, VQFP-44 44 compliant 3A991.B.1.B.2 8542.32.00.51