Filter Your Search
1 - 2 of 2 results
![]() |
X95840UV20IZ-2.7T1
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 4 | 20 % | CMOS | 45 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, PLASTIC, TSSOP-20 | 20 | compliant | 8542.39.00.01 | |||||||||
|
X95840UV20IZ-2.7T1
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 3.3 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 4 | 20 % | 20 V | 45 V | CMOS | 45 ppm/°C | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | 20 | compliant | 8542.39.00.01 | MDP0044 | EAR99 | 2017-11-03 | Renesas Electronics |