Filter Your Search
1 - 2 of 2 results
![]() |
X9241AYSIT1C7975
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.642 mm | 12.802 mm | INTERSIL CORP | SOIC | SOIC-20 | 20 | compliant | 8542.39.00.01 | ||
![]() |
X9241AYSIT1
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.642 mm | 12.802 mm | INTERSIL CORP | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 |