Filter Your Search
1 - 10 of 18 results
![]() |
X5169PIZ-4.5A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | +4.5V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC | DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
X5169PZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | +4.25V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC | DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
X5169P-4.5A
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.03 mm | 4.32 mm | XICOR INC | PLASTIC, DIP-8 | unknown | |||||||||
![]() |
X5169P
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.03 mm | 4.32 mm | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
X5169PIZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | +4.25V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC | DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
X5169P-2.7
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | +2.55V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
![]() |
X5169P-2.7A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | +2.85V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
![]() |
X5169PI-2.7A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | +2.85V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
![]() |
X5169PI-2.7
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | +2.55V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
![]() |
X5169PZ-2.7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | +2.55V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 |