Parametric results for: x5083s8 under Power Management Circuits

Filter Your Search

1 - 10 of 70 results

|
-
-
-
-
Manufacturer Part Number: x5083s8
Select parts from the table below to compare.
Compare
Compare
X5083S8IZ-4.5A
Intersil Corporation
Check for Price Buy Transferred 5 V 4.5 V 5.5 V +4.63V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOIC SOP, 8 compliant EAR99 8542.39.00.01
X5083S8IT2
Intersil Corporation
Check for Price Buy No Obsolete 5 V 4.5 V 5.5 V +4.38V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOIC SOIC-8 8 not_compliant EAR99 8542.39.00.01
X5083S8I-2.7
Intersil Corporation
Check for Price Buy No No Obsolete 5 V 2.7 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC SOIC-8 8 not_compliant EAR99 8542.39.00.01
X5083S8IZ-2.7
Intersil Corporation
Check for Price Buy Yes Transferred 5 V 2.7 V 5.5 V +2.63V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOIC SOIC-8 8 compliant EAR99 8542.39.00.01
X5083S8IZ-2.7AT1
Intersil Corporation
Check for Price Buy Transferred 5 V 2.7 V 5.5 V +2.93V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOIC SOP, 8 compliant EAR99 8542.39.00.01
X5083S8IZT2
Intersil Corporation
Check for Price Buy Yes Obsolete 5 V 4.5 V 5.5 V +4.38V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOIC SOP, 8 compliant EAR99 8542.39.00.01
X5083S8-4.5A
Intersil Corporation
Check for Price Buy No Transferred 5 V 4.5 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC SOIC-8 8 not_compliant EAR99 8542.39.00.01
X5083S8I-2.7T1
Xicor Inc
Check for Price Buy Transferred 5 V 2.7 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X5083S8-2.7T1
Xicor Inc
Check for Price Buy Transferred 5 V 2.7 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X5083S8IT1
Rochester Electronics LLC
Check for Price Buy No Active 5 V 4.5 V 5.5 V 1 YES YES RESET THRESHOLD VOLTAGE IS 4.38V POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown Power Supply Management Circuit