Parametric results for: x5045s8iz-2.7-t1 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: x5045s8iz27t1
Select parts from the table below to compare.
Compare
Compare
X5045S8IZ-2.7-T1
Renesas Electronics Corporation
Check for Price Buy Yes End Of Life 5 V 2.7 V 5.5 V +2.62V 1 YES NO DETECTION THRESHOLD VOLTAGE IS 2.62 POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm RENESAS ELECTRONICS CORP SOP, compliant EAR99 8542.39.00.01
X5045S8IZ-2.7-T1
Intersil Corporation
Check for Price Buy Yes Yes Transferred 5 V 2.7 V 5.5 V +2.62V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOP, compliant EAR99 8542.39.00.01 SOIC 8
X5045S8IZ-2.7--T1
Intersil Corporation
Check for Price Buy Yes Yes Active 5 V 2.7 V 5.5 V 1 YES POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.75 mm INTERSIL CORP SOP, compliant SOIC 8