Parametric results for: x5045s8i-2.7 under Power Management Circuits

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: x5045s8i27
Select parts from the table below to compare.
Compare
Compare
X5045S8I-2.7T1
Xicor Inc
Check for Price Transferred 5 V 2.7 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X5045S8I-2.7A
Xicor Inc
Check for Price No Transferred 5 V 2.7 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X5045S8I-2.7
Intersil Corporation
Check for Price No Obsolete 5 V 2.7 V 5.5 V +2.62V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP PLASTIC, SOIC-8 not_compliant SOIC 8 EAR99 8542.39.00.01
X5045S8I-2.7
Xicor Inc
Check for Price No Transferred 5 V 2.7 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X5045S8I-2.7
Rochester Electronics LLC
Check for Price No No Active 5 V 2.7 V 5.5 V 1 YES YES RESET THRESHOLD VOLTAGE IS 2.62V; SELECTABLE WATCHDOG TIMER, POWER ON RESET POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC PLASTIC, SOIC-8 unknown SOIC 8
X5045S8I-2.7-T1
Intersil Corporation
Check for Price No Obsolete 5 V 2.7 V 5.5 V +2.62V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP PLASTIC, SOIC-8 not_compliant SOIC 8 EAR99 8542.39.00.01
X5045S8I-2.7A
Rochester Electronics LLC
Check for Price No Active 5 V 2.7 V 5.5 V 1 YES YES RESET THRESHOLD VOLTAGE IS 2.92V; SELECTABLE WATCHDOG TIMER, POWER ON RESET POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 8 Power Supply Management Circuit
X5045S8I-2.7A
Intersil Corporation
Check for Price No Transferred 5 V 2.7 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP PLASTIC, SOIC-8 not_compliant SOIC 8 EAR99 8542.39.00.01