Parametric results for: x5045s8 under Power Management Circuits

Filter Your Search

1 - 10 of 57 results

|
-
-
-
Manufacturer Part Number: x5045s8
Select parts from the table below to compare.
Compare
Compare
X5045S8IZ-2.7A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 2.7 V 5.5 V +2.92V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm RENESAS ELECTRONICS CORP SOICN SOIC-8 8 M8.15E compliant EAR99 8542.39.00.01 Renesas Electronics
X5045S8I-2.7T1
Xicor Inc
Check for Price Transferred 5 V 2.7 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X5045S8I-2.7A
Xicor Inc
Check for Price No Transferred 5 V 2.7 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X5045S8-2.7
Intersil Corporation
Check for Price No Obsolete 5 V 2.7 V 5.5 V +2.62V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC PLASTIC, SOIC-8 8 not_compliant EAR99 8542.39.00.01
X5045S8
Rochester Electronics LLC
Check for Price No Active 5 V 4.5 V 5.5 V 1 YES YES RESET THRESHOLD VOLTAGE IS 4.38V; SELECTABLE WATCHDOG TIMER, POWER ON RESET POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS COMMERCIAL R-PDSO-G8 e0 NOT APPLICABLE 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown Power Supply Management Circuit
X5045S8IZ
Intersil Corporation
Check for Price Yes Transferred 5 V 4.5 V 5.5 V +4.38V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP PDIP, SOIC ROHS COMPLIANT, PLASTIC, SOIC-8 8, 8 compliant EAR99 8542.39.00.01
X5045S8IZ-2.7-T1
Renesas Electronics Corporation
Check for Price Yes End Of Life 5 V 2.7 V 5.5 V +2.62V 1 YES NO DETECTION THRESHOLD VOLTAGE IS 2.62 POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm RENESAS ELECTRONICS CORP SOP, compliant EAR99 8542.39.00.01
X5045S8IZ-2.7-T1
Intersil Corporation
Check for Price Yes Yes Transferred 5 V 2.7 V 5.5 V +2.62V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC SOP, 8 compliant EAR99 8542.39.00.01
X5045S8I-2.7
Intersil Corporation
Check for Price No Obsolete 5 V 2.7 V 5.5 V +2.62V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC PLASTIC, SOIC-8 8 not_compliant EAR99 8542.39.00.01
X5045S8Z
Intersil Corporation
Check for Price Yes Transferred 5 V 4.5 V 5.5 V +4.38V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP PDIP, SOIC ROHS COMPLIANT, PLASTIC, SOIC-8 8, 8 compliant EAR99 8542.39.00.01