Parametric results for: x24c44p under SRAMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: x24c44p
Select parts from the table below to compare.
Compare
Compare
X24C44PM
Xicor Inc
Check for Price No Obsolete 256 bit 16 16X16 5 V 375 ns NON-VOLATILE SRAM EEPROM SOFTWARE STORE/ RECALL; RETENTION/ENDURANCE-100 YEARS/100000 CYCLES 1 1 16 16 words SYNCHRONOUS 3-STATE NO SERIAL 50 µA 10 µA 5.5 V 4.5 V CMOS MILITARY R-PDIP-T8 Not Qualified e0 125 °C -55 °C MIL-STD-883 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm XICOR INC PLASTIC, DIP-8 unknown
X24C44PI
Xicor Inc
Check for Price No Obsolete 256 bit 16 16X16 5 V 375 ns NON-VOLATILE SRAM EEPROM SOFTWARE STORE/ RECALL; RETENTION/ENDURANCE-100 YEARS/100000 CYCLES 1 1 16 16 words SYNCHRONOUS 3-STATE NO SERIAL 50 µA 10 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm XICOR INC PLASTIC, DIP-8 unknown
X24C44P
Xicor Inc
Check for Price No Obsolete 256 bit 16 16X16 5 V 375 ns NON-VOLATILE SRAM EEPROM SOFTWARE STORE/ RECALL; RETENTION/ENDURANCE-100 YEARS/100000 CYCLES 1 1 16 16 words SYNCHRONOUS 3-STATE NO SERIAL 50 µA 10 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm XICOR INC PLASTIC, DIP-8 unknown