Parametric results for: x2212p under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: x2212p
Select parts from the table below to compare.
Compare
Compare
X2212PI/5
Xicor Inc
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 300 ns NON-VOLATILE SRAM COMMON 1 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V NMOS INDUSTRIAL R-PDIP-T18 Not Qualified e0 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL XICOR INC PLASTIC, DIP-18 unknown
X2212P/5
Xicor Inc
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 300 ns NON-VOLATILE SRAM COMMON 1 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V NMOS COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL XICOR INC PLASTIC, DIP-18 unknown
X2212PI
Xicor Inc
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 300 ns NON-VOLATILE SRAM COMMON 1 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V NMOS INDUSTRIAL R-PDIP-T18 Not Qualified e0 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL XICOR INC PLASTIC, DIP-18 unknown
X2212P/10
Xicor Inc
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 300 ns NON-VOLATILE SRAM COMMON 1 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V NMOS COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL XICOR INC PLASTIC, DIP-18 unknown
X2212PI/10
Xicor Inc
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 300 ns NON-VOLATILE SRAM COMMON 1 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V NMOS INDUSTRIAL R-PDIP-T18 Not Qualified e0 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL XICOR INC PLASTIC, DIP-18 unknown