Parametric results for: wslp0603r0220fea under Metal Strip Resistor

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wslp0603r0220fea
Select parts from the table below to compare.
Compare
Compare
WSLP0603R0220FEA
Vishay Intertechnologies
Check for Price Buy Yes Active 22 mΩ 1 % 400 mW 0603 SURFACE MOUNT SMT 110 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 93.8 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 406 µm 1.52 mm 760 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay