Parametric results for: wsl2512r5000fek under Metal Strip Resistor

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsl2512r5000fek
Select parts from the table below to compare.
Compare
Compare
WSL2512R5000FEK
Vishay Dale
Check for Price Yes Yes Active 500 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 707.1 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30