Filter Your Search
1 - 2 of 2 results
|
WR04X223JTLV
Walsin Technology Corporation
|
Check for Price Buy | Yes | Yes | Active | 22 kΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WR04X223JTL
Walsin Technology Corporation
|
Check for Price Buy | Yes | Yes | Active | 22 kΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |