Parametric results for: w2l1zd105mat3a under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: w2l1zd105mat3a
Select parts from the table below to compare.
Compare
Compare
W2L1ZD105MAT3A
Kyocera AVX Components
Check for Price Yes Yes Active 1 µF 10 V 20 % 0508 X5R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e2 85 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, 13 INCH YES Tin/Nickel (Sn/Ni) 500 µm WRAPAROUND 950 µm 1.27 mm 950 µm 2.03 mm AVX CORP , 0508 compliant EAR99 8532.25.00.45
W2L1ZD105MAT3A
KYOCERA Corporation
Check for Price Yes Yes Transferred 1 µF 10 V 20 % 0508 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Tin (Sn) WRAPAROUND KYOCERA CORP , 0508 compliant EAR99 8532.24.00.20
W2L1ZD105MAT3A
KYOCERA Crystal Device Corporation
Check for Price Yes Yes Transferred 1 µF 10 V 20 % 0508 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Tin (Sn) WRAPAROUND KYOCERA CORP , 0508 compliant EAR99 8532.24.00.20