Parametric results for: w2h11a4718at under Data Line Filters

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: w2h11a4718at
Select parts from the table below to compare.
Compare
Compare
W2H11A4718AT1F
Kyocera AVX Components
$0.2553 Yes Active 100 V 500 mA 470 µF 150 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR 1 GΩ 1 e3 125 °C -55 °C 4 TAPE AND REEL TIN OVER NICKEL 1.14 mm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP compliant EAR99 8504.50.80.00 Kyocera AVX
W2H11A4718AT4F
Kyocera AVX Components
Check for Price Yes Active 100 V 500 mA 470 µF 150 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR 1 GΩ 1 e3 125 °C -55 °C 4 TR, EMBOSSED, 13 INCH TIN OVER NICKEL 1.14 mm 2.01 mm 1.25 mm AVX CORP compliant EAR99 8504.50.80.00
W2H11A4718AT3F
Kyocera AVX Components
Check for Price Yes Active 100 V 500 mA 470 µF 150 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR 1 GΩ 1 e3 125 °C -55 °C 4 TR, EMBOSSED, 13 INCH TIN OVER NICKEL 1.14 mm 2.01 mm 1.25 mm AVX CORP compliant EAR99 8504.50.80.00
W2H11A4718AT3A
Kyocera AVX Components
Check for Price Yes Active 100 V 500 mA 470 µF 150 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR 1 e3 4 TIN OVER NICKEL 1.14 mm 2.01 mm 1.25 mm AVX CORP compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
W2H11A4718AT2F
Kyocera AVX Components
Check for Price Yes Active 100 V 500 mA 470 µF 150 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR 1 GΩ 1 e3 125 °C -55 °C 4 TR, EMBOSSED, 7 INCH TIN OVER NICKEL 1.14 mm 2.01 mm 1.25 mm AVX CORP compliant EAR99 8504.50.80.00
W2H11A4718AT4A
Kyocera AVX Components
Check for Price Yes Active 100 V 500 mA 470 µF 150 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR 1 GΩ 1 e3 125 °C -55 °C 4 TR, EMBOSSED, 13 INCH TIN OVER NICKEL 1.14 mm 2.01 mm 1.25 mm AVX CORP compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
W2H11A4718AT
Kyocera AVX Components
Check for Price Yes Active 100 V 500 mA 470 µF 150 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR 1 GΩ 1 e3 125 °C -55 °C 4 TIN OVER NICKEL 1.14 mm 2.01 mm 1.25 mm AVX CORP compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0805, 4 PIN
W2H11A4718AT1A
Kyocera AVX Components
Check for Price Yes Yes Active 100 V 500 mA 470 µF 150 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR 1 GΩ 1 e3 125 °C -55 °C 4 TR, EMBOSSED, 7 INCH TIN OVER NICKEL 1.14 mm 2.01 mm 1.25 mm AVX CORP compliant EAR99 8504.50.80.00 Kyocera AVX
W2H11A4718AT2A
Kyocera AVX Components
Check for Price Yes Active 100 V 500 mA 470 µF 150 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR 1 GΩ 1 e3 125 °C -55 °C 4 TR, EMBOSSED, 7 INCH TIN OVER NICKEL 1.14 mm 2.01 mm 1.25 mm AVX CORP compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0805, SMD, 4 PIN