Filter Your Search
1 - 1 of 1 results
|
W25Q16JLSNIG
Winbond Electronics Corp
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | IT ALSO OPERATES AT FREQUENCY 50 MHZ AT SUPPLY VOLTAGE 2.3 TO 2.7 V | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | 2017-07-25 | Winbond |