Parametric results for: w25q128fvaiq under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w25q128fvaiq
Select parts from the table below to compare.
Compare
Compare
W25Q128FVAIQ
Winbond Electronics Corp
Check for Price Buy Yes Obsolete 134.2177 Mbit 8 16MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm WINBOND ELECTRONICS CORP DIP-8 compliant EAR99 8542.32.00.51 Winbond