Filter Your Search
1 - 2 of 2 results
|
VS-25TTS12SPBF
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | 16 kA | 10 mA | 100 mA | 45 mA | 1.2 kV | 25 A | SCR | SINGLE | 110 µs | 500 V/us | 2.5 V | 350 A | 1.2 kV | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | not_compliant | ||||||
![]() |
VS-25TTS12SPBF
Vishay Semiconductors
|
Check for Price Buy | Obsolete | 16 kA | 10 mA | 100 mA | 45 mA | 1.2 kV | 25 A | SCR | SINGLE | 110 µs | 500 V/us | 2.5 V | 350 A | 1.2 kV | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | D2PAK | 3 | EAR99 | 8541.30.00.80 |