Parametric results for: vre310jd under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: vre310jd
Select parts from the table below to compare.
Compare
Compare
VRE310JD
Cirrus Logic
Check for Price Buy Yes Yes Transferred 10 V 15 V 13.5 V 22 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 HYBRID 0.6 ppm/°C INDUSTRIAL 0.01 % R-PDIP-T8 e3 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL CIRRUS LOGIC INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
VRE310JD
Thaler Corp
Check for Price Buy Yes Obsolete 10 V 15 V 13.5 V 22 V 7 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 0.6 ppm/°C INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.16 mm 4.84 mm THALER CORP DIP-8 unknown
VRE310JDKD
Apex Microtechnology Inc
Check for Price Buy Active THREE TERMINAL VOLTAGE REFERENCE APEX MICROTECHNOLOGY INC , compliant EAR99 8542.39.00.01
VRE310JD
Apex Microtechnology Inc
Check for Price Buy Yes Yes Active 10 V 15 V 13.5 V 22 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 0.6 ppm/°C INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.16 mm 4.84 mm APEX MICROTECHNOLOGY INC DIP DIP, 8 compliant EAR99 8542.39.00.01 Apex Microtechnology