Filter Your Search
1 - 2 of 2 results
|
VLMS21H2L1-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | RED | 30 mA | 3 V | 1 | YES | SURFACE MOUNT | 8.775 mcd | 628 nm | 120 deg | NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Matte Tin (Sn) | 2 mm | 1.2 mm | 1.5 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | ||||
|
VLMS21H2L1-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | RED | 30 mA | 3 V | 1 | YES | SURFACE MOUNT | 8.775 mcd | 628 nm | 120 deg | NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Matte Tin (Sn) | 2 mm | 1.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | 2.30 X 1.30 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN |