Filter Your Search
1 - 2 of 2 results
|
VLMD31M2P1-GS18
Vishay Semiconductors
|
Check for Price Buy | Yes | Obsolete | RED | 30 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 39.2 mcd | 650 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Red | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | |||||
|
VLMD31M2P1-GS18
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | RED | 30 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 39.2 mcd | 650 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Red | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | LCC-2 | Vishay |