Filter Your Search
1 - 1 of 1 results
![]() |
VJ1206Y153KXAAP
Vishay Vitramon
|
Check for Price Buy | Yes | Yes | Active | 15 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 |