Parametric results for: viper25ldtr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: viper25ldtr
Select parts from the table below to compare.
Compare
Compare
VIPER25LDTR
STMicroelectronics
Check for Price Buy Yes Active 14 V 23.5 V 8.5 V 3.5 mA YES SINGLE 250 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G16 e4 Not Qualified 3 125 °C -25 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics