Parametric results for: vcd40-d12-s12 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vcd40d12s12
Select parts from the table below to compare.
Compare
Compare
VCD40-D12-S12
CUI Inc
$88.0262 Yes Yes Active 12 V 12 V 18 V 9 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 39.996 W S-MDMA-P9 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 50.8 mm 50.8 mm 10.7 mm CUI INC compliant CUI Inc.