Parametric results for: vcc1-b3f-25m00 under VCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vcc1b3f25m00
Select parts from the table below to compare.
Compare
Compare
VCC1-B3F-25M00
Microsemi Corporation
Check for Price Buy Yes Transferred 25 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 20 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.4mm MICROSEMI CORP compliant Clock
VCC1-B3F-25M00
Vectron International
Check for Price Buy Yes Yes Transferred VECTRON INTERNATIONAL compliant Clock