Filter Your Search
1 - 1 of 1 results
![]() |
V62/05611-01YE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4.5 mV | 2.4 V/us | 60 pA | 2.64 mA | 55 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 1 V/us | 16.5 V | MILITARY | 3000 | 56234 | NO | R-PDSO-G14 | Not Qualified | e4 | 72 dB | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |