Parametric results for: v300c5h50b under Power Supply Modules

Filter Your Search

1 - 10 of 21 results

|
Manufacturer Part Number: v300c5h50b
Select parts from the table below to compare.
Compare
Compare
V300C5H50BG3
Vicor Corporation
Check for Price Yes Yes Active 300 V 5 V 375 V 180 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e4 Not Qualified 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 7 not_compliant EAR99
V300C5H50BL
Vicor Corporation
Check for Price No No Active 300 V 5 V 375 V 180 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e0 Not Qualified 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 7 not_compliant EAR99
V300C5H50BN2
Vicor Corporation
Check for Price No No Active 300 V 5 V 375 V 180 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e0 Not Qualified 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-7 7 not_compliant EAR99
V300C5H50BL2
Vicor Corporation
Check for Price No No Active 300 V 5 V 375 V 180 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e0 Not Qualified 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-7 7 not_compliant EAR99
V300C5H50BL3
Vicor Corporation
Check for Price No No Active 300 V 5 V 375 V 180 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e0 Not Qualified 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 7 not_compliant EAR99
V300C5H50BK3
Vicor Corporation
Check for Price Yes Active 300 V 5 V 375 V 180 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDFM-P7 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 compliant EAR99
V300C5H50BK
Vicor Corporation
Check for Price Yes Active 300 V 5 V 375 V 180 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDFM-P7 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 compliant EAR99
V300C5H50BG2
Vicor Corporation
Check for Price Yes Yes Active 300 V 5 V 375 V 180 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e4 Not Qualified 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-7 7 not_compliant EAR99
V300C5H50BN
Vicor Corporation
Check for Price No No Active 300 V 5 V 375 V 180 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e0 Not Qualified 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-7 7 not_compliant EAR99
V300C5H50BS
Vicor Corporation
Check for Price No No Active 300 V 5 V 375 V 180 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e0 Not Qualified 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-7 7 not_compliant EAR99