Filter Your Search
1 - 1 of 1 results
![]() |
V300B48T250BL3
Vicor Corporation
|
Check for Price Buy | No | No | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 5.21 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.4 % | 1 | 0.0441875 Vrms | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 |