Filter Your Search
1 - 3 of 3 results
![]() |
V28C24M100BS3
Vicor Corporation
|
Check for Price Buy | No | No | Active | 28 V | 24 V | 36 V | 9 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -55 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | ||
![]() |
V28C24M100BS2
Vicor Corporation
|
Check for Price Buy | No | No | Active | 28 V | 24 V | 36 V | 9 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -55 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | ||
![]() |
V28C24M100BS
Vicor Corporation
|
Check for Price Buy | No | No | Active | 28 V | 24 V | 36 V | 9 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -55 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 |