Filter Your Search
1 - 10 of 21 results
|
V24A6V5H400BK3
Vicor Corporation
|
Check for Price Buy | Yes | Active | 24 V | 6.5 V | 36 V | 18 V | 650 mV | 7.15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | PACKAGE-9 | compliant | EAR99 | ||||||||||||
![]() |
V24A6V5H400BN
Vicor Corporation
|
Check for Price Buy | No | No | Active | 24 V | 6.5 V | 36 V | 18 V | 5.85 V | 13.65 V | 83.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.1 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | MODULE-9 | not_compliant | EAR99 | MODULE | 9 | ||
![]() |
V24A6V5H400BL2
Vicor Corporation
|
Check for Price Buy | No | No | Active | 24 V | 6.5 V | 36 V | 18 V | 5.85 V | 13.65 V | 83.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.1 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | ||
|
V24A6V5H400BK
Vicor Corporation
|
Check for Price Buy | Yes | Active | 24 V | 6.5 V | 36 V | 18 V | 650 mV | 7.15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | PACKAGE-9 | compliant | EAR99 | ||||||||||||
![]() |
V24A6V5H400B
Vicor Corporation
|
Check for Price Buy | No | No | Active | 24 V | 6.5 V | 36 V | 18 V | 5.85 V | 13.65 V | 83.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.1 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | MODULE-9 | not_compliant | EAR99 | MODULE | 9 | ||
![]() |
V24A6V5H400B2
Vicor Corporation
|
Check for Price Buy | No | No | Active | 24 V | 6.5 V | 36 V | 18 V | 5.85 V | 13.65 V | 83.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.1 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | ||
![]() |
V24A6V5H400BG
Vicor Corporation
|
Check for Price Buy | Yes | Yes | Active | 24 V | 6.5 V | 36 V | 18 V | 5.85 V | 13.65 V | 83.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.1 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | ||
![]() |
V24A6V5H400BN3
Vicor Corporation
|
Check for Price Buy | No | No | Active | 24 V | 6.5 V | 36 V | 18 V | 5.85 V | 13.65 V | 83.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.1 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | ||
![]() |
V24A6V5H400BS2
Vicor Corporation
|
Check for Price Buy | No | No | Active | 24 V | 6.5 V | 36 V | 18 V | 5.85 V | 13.65 V | 83.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.1 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | MODULE-9 | not_compliant | EAR99 | MODULE | 9 | ||
|
V24A6V5H400BK2
Vicor Corporation
|
Check for Price Buy | Yes | Active | 24 V | 6.5 V | 36 V | 18 V | 650 mV | 7.15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | PACKAGE-9 | compliant | EAR99 |