Filter Your Search
1 - 8 of 8 results
|
BAV19-B
Rectron Semiconductor
|
Check for Price Buy | Active | 250 mA | 1 V | 50 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | GENERAL PURPOSE | 1 A | 1 | 100 V | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
V19BG22C-00000-000
Carling Technologies
|
Check for Price Buy | Active | NO | 85 °C | -40 °C | PANEL MOUNT | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ROCKER | 20.828 inch | 27.4066 mm | ON-OFF | 0.01 mΩ | 1500VRMS V | LAMP | 50 MΩ | POLYESTER | LATCHED | SPST | ROCKER SWITCH | 0.4 inch | QUICK CONNECT | |||||||||||||||||||||||||||||||||||||
|
BAV19-B
Diodes Incorporated
|
Check for Price Buy | Obsolete | 200 mA | 1 V | 50 ns | 100 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | |||||||||||||||||||||||||||||||
![]() |
BAV19-BP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Obsolete | 200 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, GLASS PACKAGE-2 | DO-35 | 2 | |||||||||||||||||||||||
|
V19BB20B-A4C13-000
Carling Technologies
|
Check for Price Buy | Active | NO | 85 °C | -40 °C | PANEL MOUNT | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ROCKER | 20.828 inch | 27.4066 mm | ON-OFF | 0.01 mΩ | 1500VRMS V | LAMP | 50 MΩ | POLYESTER | LATCHED | SPST | ROCKER SWITCH | 0.4 inch | QUICK CONNECT | 0.505 inch | ||||||||||||||||||||||||||||||||||||
|
V19B
Hitachi Ltd
|
Check for Price Buy | Transferred | 1 A | 1.2 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-LALF-W2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | unknown | EAR99 | 8541.10.00.80 | O-LALF-W2 | ||||||||||||||||||||||||||||||||||
|
BAV19_B0_10001
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | GENERAL PURPOSE | 1 | O-XALF-W2 | DO-35 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | O-XALF-W2 | |||||||||||||||||||||||||||||||
|
V19B
Renesas Electronics Corporation
|
Check for Price Buy | Obsolete | 1 A | 1.2 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.80 | O-LALF-W2 |