Filter Your Search
1 - 10 of 72 results
|
V18MLA0805NH
Littelfuse Inc
|
$0.1535 | Yes | Yes | Active | VARISTOR | 14 V | 0.3 J | SURFACE MOUNT | 125 °C | YES | 18 V | e3 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||
|
V18MLA0805LNH
Littelfuse Inc
|
$0.1617 | Yes | Yes | Active | VARISTOR | 14 V | 0.1 J | SURFACE MOUNT | 125 °C | YES | 18 V | e3 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||
|
V18MLA0805NHAUTO
Littelfuse Inc
|
$0.2455 | Yes | Active | METAL OXIDE | VARISTOR | 0.3 J | SURFACE MOUNT | YES | 18 V | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | ||||||
|
V18MLA0805LNHAUTO
Littelfuse Inc
|
$0.2495 | Yes | Active | METAL OXIDE | VARISTOR | 0.1 J | SURFACE MOUNT | YES | 18 V | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | ||||||
|
V18MLA0805H
Littelfuse Inc
|
$0.5367 | No | Yes | Obsolete | 100 mW | METAL OXIDE FILM | VARISTOR | 14 V | 0.3 J | SURFACE MOUNT | 150 °C | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0805, LEAD FREE | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Chip / Die | ||||||
|
V18MLA0805NA
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | VARISTOR | 14 V | 0.3 J | SURFACE MOUNT | 125 °C | YES | 18 V | e3 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | CHIP, 0805, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | SMT | ||||||
|
V18MLA0805LT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 100 mW | METAL OXIDE FILM | VARISTOR | 14 V | 0.1 J | SURFACE MOUNT | 150 °C | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0805, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | Chip / Die | |||||||
|
V18MLA0805NH
Harris Semiconductor
|
Check for Price | Transferred | VARISTOR | HARRIS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||||
|
V18MLA0805LNH
Harris Semiconductor
|
Check for Price | Transferred | VARISTOR | HARRIS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||||
|
V18MLA0805
Harris Semiconductor
|
Check for Price | Transferred | VARISTOR | HARRIS SEMICONDUCTOR | unknown |