Parametric results for: v150c3v3t75bg under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v150c3v3t75bg
Select parts from the table below to compare.
Compare
Compare
V150C3V3T75BG3
Vicor Corporation
Check for Price Buy Yes Yes Active 150 V 3.3 V 200 V 100 V 330 mV 3.63 V 30.7 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79 % 0.2 % 0.2 % 1 0.0417 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P7 e4 Not Qualified UL, CSA, TUV 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE , 7 not_compliant EAR99
V150C3V3T75BG2
Vicor Corporation
Check for Price Buy Yes Yes Active 150 V 3.3 V 200 V 100 V 330 mV 3.63 V 30.7 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79 % 0.2 % 0.2 % 1 0.0417 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P7 e4 Not Qualified UL, CSA, TUV 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE PACKAGE-7 7 not_compliant EAR99 VICOR
V150C3V3T75BG
Vicor Corporation
Check for Price Buy Yes Yes Active 150 V 3.3 V 200 V 100 V 330 mV 3.63 V 30.7 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79 % 0.2 % 0.2 % 1 0.0417 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P7 e4 Not Qualified UL, CSA, TUV 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE PACKAGE-7 7 not_compliant EAR99