Parametric results for: v150b36m150b under Power Supply Modules

Filter Your Search

1 - 10 of 21 results

|
Manufacturer Part Number: v150b36m150b
Select parts from the table below to compare.
Compare
Compare
V150B36M150BS
Vicor Corporation
Check for Price Buy No No Active 150 V 36 V 200 V 100 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P9 e4 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V150B36M150BN3
Vicor Corporation
Check for Price Buy No No Active 150 V 36 V 200 V 100 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P9 e4 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V150B36M150BS3
Vicor Corporation
Check for Price Buy No No Active 150 V 36 V 200 V 100 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P9 e4 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V150B36M150BF3
Vicor Corporation
Check for Price Buy Yes Yes Active 150 V 36 V 200 V 100 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P9 e4 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V150B36M150BG2
Vicor Corporation
Check for Price Buy Yes Yes Active 150 V 36 V 200 V 100 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P9 e4 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V150B36M150BF
Vicor Corporation
Check for Price Buy Yes Yes Active 150 V 36 V 200 V 100 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P9 e4 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V150B36M150BL2
Vicor Corporation
Check for Price Buy No No Active 150 V 36 V 200 V 100 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P9 e0 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V150B36M150B3
Vicor Corporation
Check for Price Buy No No Active 150 V 36 V 200 V 100 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P9 e0 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V150B36M150B
Vicor Corporation
Check for Price Buy No No Active 150 V 36 V 200 V 100 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P9 e0 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V150B36M150BK2
Vicor Corporation
Check for Price Buy Yes Active 150 V 36 V 200 V 100 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDFM-P9 e4 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO Gold (Au) PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP DFM, compliant EAR99