Parametric results for: v110b12h200b under Power Supply Modules

Filter Your Search

1 - 10 of 21 results

|
Manufacturer Part Number: v110b12h200b
Select parts from the table below to compare.
Compare
Compare
V110B12H200BL3
Vicor Corporation
Check for Price Buy No No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V110B12H200B3
Vicor Corporation
Check for Price Buy No No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V110B12H200BG
Vicor Corporation
Check for Price Buy Yes Yes Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDFM-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V110B12H200B2
Vicor Corporation
Check for Price Buy No No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V110B12H200BL2
Vicor Corporation
Check for Price Buy No No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V110B12H200BS
Vicor Corporation
Check for Price Buy No No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V110B12H200BL
Vicor Corporation
Check for Price Buy No No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V110B12H200BG3
Vicor Corporation
Check for Price Buy Yes Yes Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDFM-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V110B12H200BF
Vicor Corporation
Check for Price Buy Yes Yes Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDFM-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V110B12H200B
Vicor Corporation
Check for Price Buy No No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99