Filter Your Search
1 - 1 of 1 results
|
UZR1V220MCL1GB
Nichicon Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 22 µF | 35 V | 46 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.14 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 3.9 mm | 6.6 mm | 6.6 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon |